Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
TPI 180 & TPP 180 – AC/DC Power Supplies for Industrial & Medical Applications

TPP 180-115-M

DigiKey Part Number
1951-TPP180-115-M-ND
Manufacturer
Manufacturer Product Number
TPP 180-115-M
Description
AC/DC CONVERTER 15V 150W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 180-115-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm)
Voltage - Input
85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, EAC, UKCA
Voltage - Output 1
15V
Standard Number
60601-1; 62368-1
Current - Output 1
12 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 660,54000 Kč2 660,54 Kč
52 534,02600 Kč12 670,13 Kč
102 481,36700 Kč24 813,67 Kč
252 413,44000 Kč60 336,00 Kč
502 363,29940 Kč118 164,97 Kč
Manufacturers Standard Package
Unit Price without VAT:2 660,54000 Kč
Unit Price with VAT:3 219,25340 Kč