


TPP 180-112A-M | |
|---|---|
DigiKey Part Number | 1951-TPP180-112A-M-ND |
Manufacturer | |
Manufacturer Product Number | TPP 180-112A-M |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 180-112A-M Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, EAC, UKCA |
Voltage - Output 1 12V | Standard Number 60601-1; 62368-1 |
Current - Output 1 15 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 328,93000 Kč | 2 328,93 Kč |
| 5 | 2 218,06600 Kč | 11 090,33 Kč |
| 10 | 2 171,99600 Kč | 21 719,96 Kč |
| 25 | 2 112,54520 Kč | 52 813,63 Kč |
| 50 | 2 068,64880 Kč | 103 432,44 Kč |
| 100 | 2 025,67590 Kč | 202 567,59 Kč |
| Unit Price without VAT: | 2 328,93000 Kč |
|---|---|
| Unit Price with VAT: | 2 818,00530 Kč |

