



TPP 15-112-J | |
|---|---|
DigiKey Part Number | 1951-2875-ND |
Manufacturer | |
Manufacturer Product Number | TPP 15-112-J |
Description | AC/DC CONVERTER 12V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 15-112-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.25 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.82" L x 1.14" W x 0.82" H (71.6mm x 28.9mm x 20.9mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 872,36000 Kč | 872,36 Kč |
| 5 | 844,11400 Kč | 4 220,57 Kč |
| 10 | 815,91100 Kč | 8 159,11 Kč |
| 25 | 799,24720 Kč | 19 981,18 Kč |
| 50 | 778,00060 Kč | 38 900,03 Kč |
| 100 | 753,00660 Kč | 75 300,66 Kč |
| 250 | 727,17364 Kč | 181 793,41 Kč |
| Unit Price without VAT: | 872,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 055,55560 Kč |


