Open Frame AC DC Converters 1 Output 9V 1.67A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 9V 1.67A 85 ~ 264 VAC, 120 ~ 370 VDC Input
TPP-15AD
TPP-15AD

TPP 15-109A-D

DigiKey Part Number
1951-2882-ND
Manufacturer
Manufacturer Product Number
TPP 15-109A-D
Description
AC/DC CONVERTER 9V 15W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 9V 1.67A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 15-109A-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Manufacturer
Traco Power
Features
Adjustable Output, Universal Input
Series
Operating Temperature
-40°C ~ 85°C (With Derating)
Packaging
Box
Efficiency
86%
Part Status
Active
Mounting Type
Through Hole
Type
Open Frame
Package / Case
5-DIP Module
Number of Outputs
1
Size / Dimension
1.50" L x 1.00" W x 0.82" H (38.1mm x 25.4mm x 20.8mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
9V
Standard Number
60601-1; 62368-1
Current - Output (Max)
1.67A
Load Regulation
0.5%
Power (Watts)
15 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1709,09000 Kč709,09 Kč
5675,42600 Kč3 377,13 Kč
10661,41100 Kč6 614,11 Kč
25643,30880 Kč16 082,72 Kč
50629,94040 Kč31 497,02 Kč
100616,85360 Kč61 685,36 Kč
250599,97020 Kč149 992,55 Kč
Manufacturers Standard Package
Unit Price without VAT:709,09000 Kč
Unit Price with VAT:857,99890 Kč