
TPP 15-105A-J | |
|---|---|
DigiKey Part Number | 1951-1185-ND |
Manufacturer | |
Manufacturer Product Number | TPP 15-105A-J |
Description | AC/DC CONVERTER 5V 15W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 15-105A-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 86% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.61" L x 1.00" W x 0.64" H (66.3mm x 25.4mm x 16.3mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,75000 Kč | 844,75 Kč |
| 5 | 804,60200 Kč | 4 023,01 Kč |
| 10 | 787,86600 Kč | 7 878,66 Kč |
| 25 | 766,30120 Kč | 19 157,53 Kč |
| 50 | 750,37620 Kč | 37 518,81 Kč |
| 100 | 734,78930 Kč | 73 478,93 Kč |
| 250 | 714,67700 Kč | 178 669,25 Kč |
| Unit Price without VAT: | 844,75000 Kč |
|---|---|
| Unit Price with VAT: | 1 022,14750 Kč |



