TPP 100-148A-J is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: 3 202,09100 Kč
Datasheet
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
TPP-100AJ
TPP-100AJ
TRACO POWER TPP 100A-J and 150A-J Series | Digi-Key Daily

TPP 100-148A-J

DigiKey Part Number
1951-2841-ND
Manufacturer
Manufacturer Product Number
TPP 100-148A-J
Description
AC/DC CONVERTER 48V 100W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPP 100-148A-J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
91%
Packaging
Box
Operating Temperature
-25°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
48V
Standard Number
60601-1; 62368-1
Current - Output 1
2.09 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RACM100-48S/OFRecom Power0RACM100-48S/OF-ND3 202,09100 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 876,58000 Kč1 876,58 Kč
51 787,27400 Kč8 936,37 Kč
101 750,13100 Kč17 501,31 Kč
251 702,23440 Kč42 555,86 Kč
501 666,85920 Kč83 342,96 Kč
1001 632,23070 Kč163 223,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 876,58000 Kč
Unit Price with VAT:2 270,66180 Kč