




TPP 100-136A-J | |
|---|---|
DigiKey Part Number | 1951-2840-ND |
Manufacturer | |
Manufacturer Product Number | TPP 100-136A-J |
Description | AC/DC CONVERTER 36V 100W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPP 100-136A-J Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -25°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.16" H (76.2mm x 50.8mm x 29.5mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 36V | Standard Number 60601-1; 62368-1 |
Current - Output 1 2.78 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 876,58000 Kč | 1 876,58 Kč |
| 5 | 1 787,27400 Kč | 8 936,37 Kč |
| 10 | 1 750,13100 Kč | 17 501,31 Kč |
| 25 | 1 702,23440 Kč | 42 555,86 Kč |
| 50 | 1 666,85920 Kč | 83 342,96 Kč |
| 100 | 1 632,23070 Kč | 163 223,07 Kč |
| Unit Price without VAT: | 1 876,58000 Kč |
|---|---|
| Unit Price with VAT: | 2 270,66180 Kč |



