
TPI 65-112A-JP | |
|---|---|
DigiKey Part Number | 1951-TPI65-112A-JP-ND |
Manufacturer | |
Manufacturer Product Number | TPI 65-112A-JP |
Description | AC/DC CONVERTER 12V 65W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPI 65-112A-JP Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 85°C |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 0.94" H (76.2mm x 50.8mm x 23.9mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 5.42 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 930,78000 Kč | 930,78 Kč |
| 5 | 886,44200 Kč | 4 432,21 Kč |
| 10 | 868,04800 Kč | 8 680,48 Kč |
| 25 | 844,28080 Kč | 21 107,02 Kč |
| 50 | 826,73700 Kč | 41 336,85 Kč |
| 100 | 809,56050 Kč | 80 956,05 Kč |
| 250 | 787,39940 Kč | 196 849,85 Kč |
| Unit Price without VAT: | 930,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 126,24380 Kč |



