


TPI 50-136A-J | |
|---|---|
DigiKey Part Number | 1951-TPI50-136A-J-ND |
Manufacturer | |
Manufacturer Product Number | TPI 50-136A-J |
Description | AC/DC CONVERTER 36V 50W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPI 50-136A-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.39 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.00" L x 1.50" W x 1.30" H (76.2mm x 38.1mm x 33.0mm) | |
Approval Agency | CB, CE, cULus, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,97000 Kč | 840,97 Kč |
| 5 | 800,94800 Kč | 4 004,74 Kč |
| 10 | 784,29600 Kč | 7 842,96 Kč |
| 25 | 762,81520 Kč | 19 070,38 Kč |
| 50 | 746,97020 Kč | 37 348,51 Kč |
| 100 | 731,45060 Kč | 73 145,06 Kč |
| 250 | 711,42736 Kč | 177 856,84 Kč |
| Unit Price without VAT: | 840,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,57370 Kč |

