Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
TPI 300 & TPP 300 – AC/DC power supplies for industrial & medical applications

TPI 300-148L-M

DigiKey Part Number
1951-TPI300-148L-M-ND
Manufacturer
Manufacturer Product Number
TPI 300-148L-M
Description
AC/DC CONVERTER 48V 180W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPI 300-148L-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
6.25 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
93%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.60" L x 2.44" W x 1.56" H (116.8mm x 62.0mm x 39.6mm)
Approval Agency
CB, CE, cURus, EAC, UKCA
Standard Number
62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 945,18000 Kč2 945,18 Kč
52 804,99600 Kč14 024,98 Kč
102 746,74800 Kč27 467,48 Kč
252 671,55040 Kč66 788,76 Kč
502 616,03580 Kč130 801,79 Kč
Manufacturers Standard Package
Unit Price without VAT:2 945,18000 Kč
Unit Price with VAT:3 563,66780 Kč