


TPI 300-148-M | |
|---|---|
DigiKey Part Number | 1951-TPI300-148-M-ND |
Manufacturer | |
Manufacturer Product Number | TPI 300-148-M |
Description | AC/DC CONVERTER 48V 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPI 300-148-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.25 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.60" L x 2.44" W x 2.32" H (116.8mm x 62.0mm x 58.9mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 423,30000 Kč | 3 423,30 Kč |
| 5 | 3 260,36000 Kč | 16 301,80 Kč |
| 10 | 3 192,62000 Kč | 31 926,20 Kč |
| 25 | 3 105,20960 Kč | 77 630,24 Kč |
| 50 | 3 040,71200 Kč | 152 035,60 Kč |
| Unit Price without VAT: | 3 423,30000 Kč |
|---|---|
| Unit Price with VAT: | 4 142,19300 Kč |


