
TPI 30-115A-JP | |
|---|---|
DigiKey Part Number | 1951-TPI30-115A-JP-ND |
Manufacturer | |
Manufacturer Product Number | TPI 30-115A-JP |
Description | AC/DC CONVERTER 15V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPI 30-115A-JP Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 2 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,41000 Kč | 658,41 Kč |
| 5 | 627,00000 Kč | 3 135,00 Kč |
| 10 | 613,98600 Kč | 6 139,86 Kč |
| 25 | 597,18480 Kč | 14 929,62 Kč |
| 50 | 584,77160 Kč | 29 238,58 Kč |
| 100 | 572,62740 Kč | 57 262,74 Kč |
| 250 | 556,95280 Kč | 139 238,20 Kč |
| Unit Price without VAT: | 658,41000 Kč |
|---|---|
| Unit Price with VAT: | 796,67610 Kč |



