Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPI 30-112A-JP

DigiKey Part Number
1951-TPI30-112A-JP-ND
Manufacturer
Manufacturer Product Number
TPI 30-112A-JP
Description
AC/DC CONVERTER 12V 30W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPI 30-112A-JP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
12V
Standard Number
62368-1
Current - Output 1
2.5 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1658,41000 Kč658,41 Kč
5627,00000 Kč3 135,00 Kč
10613,98600 Kč6 139,86 Kč
25597,18480 Kč14 929,62 Kč
50584,77160 Kč29 238,58 Kč
100572,62740 Kč57 262,74 Kč
250556,95280 Kč139 238,20 Kč
Manufacturers Standard Package
Unit Price without VAT:658,41000 Kč
Unit Price with VAT:796,67610 Kč