
TPI 30-105A-JP | |
|---|---|
DigiKey Part Number | 1951-TPI30-105A-JP-ND |
Manufacturer | |
Manufacturer Product Number | TPI 30-105A-JP |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPI 30-105A-JP Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.34" L x 1.36" W x 0.77" H (84.8mm x 34.5mm x 19.6mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 5V | Standard Number 62368-1 |
Current - Output 1 6 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,98000 Kč | 725,98 Kč |
| 5 | 691,36000 Kč | 3 456,80 Kč |
| 10 | 676,99000 Kč | 6 769,90 Kč |
| 25 | 658,45800 Kč | 16 461,45 Kč |
| 50 | 644,77280 Kč | 32 238,64 Kč |
| 100 | 631,37730 Kč | 63 137,73 Kč |
| 250 | 614,09520 Kč | 153 523,80 Kč |
| Unit Price without VAT: | 725,98000 Kč |
|---|---|
| Unit Price with VAT: | 878,43580 Kč |



