Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
TPI 180 & TPP 180 – AC/DC Power Supplies for Industrial & Medical Applications

TPI 180-148A-M

DigiKey Part Number
1951-TPI180-148A-M-ND
Manufacturer
Manufacturer Product Number
TPI 180-148A-M
Description
AC/DC CONVERTER 48V 150W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPI 180-148A-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.00" L x 2.00" W x 1.24" H (76.2mm x 50.8mm x 31.5mm)
Voltage - Input
85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, EAC, UKCA
Voltage - Output 1
48V
Standard Number
62368-1
Current - Output 1
3.75 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 117,25000 Kč2 117,25 Kč
52 016,51800 Kč10 082,59 Kč
101 974,62000 Kč19 746,20 Kč
251 920,56640 Kč48 014,16 Kč
501 880,66140 Kč94 033,07 Kč
1001 841,58650 Kč184 158,65 Kč
Manufacturers Standard Package
Unit Price without VAT:2 117,25000 Kč
Unit Price with VAT:2 561,87250 Kč