Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
TPI 180 & TPP 180 – AC/DC Power Supplies for Industrial & Medical Applications

TPI 180-136-M

DigiKey Part Number
1951-TPI180-136-M-ND
Manufacturer
Manufacturer Product Number
TPI 180-136-M
Description
AC/DC CONVERTER 36V 150W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPI 180-136-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
93%
Packaging
Box
Operating Temperature
-40°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input
Type
Enclosed
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm)
Voltage - Input
85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus, EAC, UKCA
Voltage - Output 1
36V
Standard Number
62368-1
Current - Output 1
5 A
Minimum Load Required
No
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 444,26000 Kč2 444,26 Kč
52 328,01600 Kč11 640,08 Kč
102 279,65200 Kč22 796,52 Kč
252 217,24000 Kč55 431,00 Kč
502 171,17860 Kč108 558,93 Kč
Manufacturers Standard Package
Unit Price without VAT:2 444,26000 Kč
Unit Price with VAT:2 957,55460 Kč