


TPI 180-115-M | |
|---|---|
DigiKey Part Number | 1951-TPI180-115-M-ND |
Manufacturer | |
Manufacturer Product Number | TPI 180-115-M |
Description | AC/DC CONVERTER 15V 150W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TPI 180-115-M Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.60" L x 2.44" W x 1.75" H (91.4mm x 62.0mm x 44.5mm) |
Voltage - Input 85 ~ 264 VAC, 100 ~ 240 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, EAC, UKCA |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 12 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 444,26000 Kč | 2 444,26 Kč |
| 5 | 2 328,01600 Kč | 11 640,08 Kč |
| 10 | 2 279,65200 Kč | 22 796,52 Kč |
| 25 | 2 217,24000 Kč | 55 431,00 Kč |
| 50 | 2 171,17860 Kč | 108 558,93 Kč |
| Unit Price without VAT: | 2 444,26000 Kč |
|---|---|
| Unit Price with VAT: | 2 957,55460 Kč |

