Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPI 125-124A-J

DigiKey Part Number
1951-TPI125-124A-J-ND
Manufacturer
Manufacturer Product Number
TPI 125-124A-J
Description
AC/DC CONVERTER 24V 100W
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TPI 125-124A-J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
3.04" L x 2.01" W x 1.16" H (77.2mm x 51.1mm x 29.5mm)
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Approval Agency
CB, CE, cURus
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output 1
4.17 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 489,50000 Kč1 489,50 Kč
51 418,55000 Kč7 092,75 Kč
101 389,08100 Kč13 890,81 Kč
251 351,06120 Kč33 776,53 Kč
501 322,98940 Kč66 149,47 Kč
1001 295,50610 Kč129 550,61 Kč
Manufacturers Standard Package
Unit Price without VAT:1 489,50000 Kč
Unit Price with VAT:1 802,29500 Kč