



TOP 200-124 | |
|---|---|
DigiKey Part Number | 1951-1008-ND |
Manufacturer | |
Manufacturer Product Number | TOP 200-124 |
Description | AC/DC CONVERTER 24V 199W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TOP 200-124 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 95% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 5.00" L x 3.00" W x 1.34" H (127.0mm x 76.2mm x 34.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cCSAus, GS, SIQ |
Current - Output 1 8.3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 435,77000 Kč | 2 435,77 Kč |
| 5 | 2 319,81800 Kč | 11 599,09 Kč |
| 10 | 2 271,60600 Kč | 22 716,06 Kč |
| 25 | 2 209,44320 Kč | 55 236,08 Kč |
| 50 | 2 163,52900 Kč | 108 176,45 Kč |
| Unit Price without VAT: | 2 435,77000 Kč |
|---|---|
| Unit Price with VAT: | 2 947,28170 Kč |



