Open Frame AC DC Converters 1 Output 24V 90 ~ 132 VAC, 187 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 90 ~ 132 VAC, 187 ~ 264 VAC Input
TOP 100
TOP 100

TOP 100-124

DigiKey Part Number
1951-1232-ND
Manufacturer
Manufacturer Product Number
TOP 100-124
Description
AC/DC CONVERTER 24V 101W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 132 VAC, 187 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
TOP 100-124 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Applications
ITE (Commercial)
Series
Voltage - Isolation
3 kV
Packaging
Box
Efficiency
92%
Part Status
Active
Operating Temperature
-25°C ~ 70°C (With Derating)
Type
Open Frame
Features
Adjustable Output
Number of Outputs
1
Mounting Type
Chassis Mount
Voltage - Input
90 ~ 132 VAC, 187 ~ 264 VAC
Size / Dimension
4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)
Voltage - Output 1
24V
Approval Agency
CB, CE, cCSAus, cURus, SIQ
Current - Output 1
4.2 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 184
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
11 623,36000 Kč1 623,36 Kč
51 546,04000 Kč7 730,20 Kč
101 513,91400 Kč15 139,14 Kč
251 472,46360 Kč36 811,59 Kč
501 441,87800 Kč72 093,90 Kč
1001 411,92020 Kč141 192,02 Kč
Manufacturers Standard Package
Unit Price without VAT:1 623,36000 Kč
Unit Price with VAT:1 964,26560 Kč