



TOP 100-105 | |
|---|---|
DigiKey Part Number | TOP100-105-ND |
Manufacturer | |
Manufacturer Product Number | TOP 100-105 |
Description | AC/DC CONVERTER 5V 100W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 132 VAC, 187 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TOP 100-105 Models |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 132 VAC, 187 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cCSAus, cURus, SIQ |
Current - Output 1 20 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 950,50000 Kč | 1 950,50 Kč |
| 5 | 1 857,73600 Kč | 9 288,68 Kč |
| 10 | 1 819,14100 Kč | 18 191,41 Kč |
| 25 | 1 769,34200 Kč | 44 233,55 Kč |
| 50 | 1 732,58280 Kč | 86 629,14 Kč |
| 100 | 1 696,59430 Kč | 169 659,43 Kč |
| Unit Price without VAT: | 1 950,50000 Kč |
|---|---|
| Unit Price with VAT: | 2 360,10500 Kč |



