Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TON 15-4810WISM

DigiKey Part Number
TON15-4810WISM-ND
Manufacturer
Manufacturer Product Number
TON 15-4810WISM
Description
DC DC CONVERTER 3.3V 13W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 4A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TON 15-4810WISM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
13 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
85%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
1.10" L x 0.94" W x 0.33" H (27.9mm x 23.9mm x 8.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
101 049,01800 Kč10 490,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 049,01800 Kč
Unit Price with VAT:1 269,31178 Kč