


TMW 36-124P | |
|---|---|
DigiKey Part Number | 1951-TMW36-124P-ND |
Manufacturer | |
Manufacturer Product Number | TMW 36-124P |
Description | AC/DC CONVERTER 24V 36W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1.5A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMW 36-124P Models |
Category | Power (Watts) 36 W |
Manufacturer Traco Power | Applications Household Appliances, ITE (Commercial), Medical |
Series | Operating Temperature -20°C ~ 80°C (With Derating) |
Packaging Box | Efficiency 88% |
Part Status Active | Mounting Type Surface Mount |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.09" L x 2.01" W x 1.34" H (53.0mm x 51.0mm x 34.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, EAC, UKCA |
Voltage - Output 1 24V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output (Max) 1.5A | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 036,73000 Kč | 1 036,73 Kč |
| 5 | 987,38200 Kč | 4 936,91 Kč |
| 10 | 966,86100 Kč | 9 668,61 Kč |
| 25 | 940,38280 Kč | 23 509,57 Kč |
| 50 | 920,84960 Kč | 46 042,48 Kč |
| 100 | 901,71470 Kč | 90 171,47 Kč |
| Unit Price without VAT: | 1 036,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 254,44330 Kč |

