


TMW 36-112P | |
|---|---|
DigiKey Part Number | 1951-TMW36-112P-ND |
Manufacturer | |
Manufacturer Product Number | TMW 36-112P |
Description | AC/DC CONVERTER 12V 36W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 3A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMW 36-112P Models |
Category | Power (Watts) 36 W |
Manufacturer Traco Power | Applications Household Appliances, ITE (Commercial), Medical |
Series | Operating Temperature -20°C ~ 80°C (With Derating) |
Packaging Box | Efficiency 87% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.09" L x 2.01" W x 1.34" H (53.0mm x 51.0mm x 34.0mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, EAC, UKCA |
Voltage - Output 1 12V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output (Max) 3A | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 172,08000 Kč | 1 172,08 Kč |
| 5 | 1 116,35400 Kč | 5 581,77 Kč |
| 10 | 1 093,18300 Kč | 10 931,83 Kč |
| 25 | 1 063,24680 Kč | 26 581,17 Kč |
| 50 | 1 041,16080 Kč | 52 058,04 Kč |
| 100 | 1 019,52950 Kč | 101 952,95 Kč |
| Unit Price without VAT: | 1 172,08000 Kč |
|---|---|
| Unit Price with VAT: | 1 418,21680 Kč |

