


TMW 24-124P | |
|---|---|
DigiKey Part Number | 1951-TMW24-124P-ND |
Manufacturer | |
Manufacturer Product Number | TMW 24-124P |
Description | AC/DC CONVERTER 24V 24W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 1A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMW 24-124P Models |
Category | Power (Watts) 24 W |
Manufacturer Traco Power | Applications Household Appliances, ITE (Commercial), Medical |
Series | Operating Temperature -20°C ~ 80°C (With Derating) |
Packaging Box | Efficiency 90% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.09" L x 2.01" W x 0.96" H (53.0mm x 51.0mm x 24.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, EAC, UKCA |
Voltage - Output 1 24V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output (Max) 1A | Load Regulation ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 034,22000 Kč | 1 034,22 Kč |
| 5 | 985,04600 Kč | 4 925,23 Kč |
| 10 | 964,60900 Kč | 9 646,09 Kč |
| 25 | 938,19720 Kč | 23 454,93 Kč |
| 50 | 918,70560 Kč | 45 935,28 Kč |
| 100 | 899,61870 Kč | 89 961,87 Kč |
| Unit Price without VAT: | 1 034,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 251,40620 Kč |

