


TMW 24-105 | |
|---|---|
DigiKey Part Number | 1951-TMW24-105-ND |
Manufacturer | |
Manufacturer Product Number | TMW 24-105 |
Description | AC/DC CONVERTER 5.1V 20W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5.1V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMW 24-105 Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 85% |
Part Status Active | Operating Temperature -20°C ~ 80°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.09" L x 2.01" W x 0.97" H (53.0mm x 51.0mm x 24.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, EAC, UKCA |
Voltage - Output 1 5.1V | Standard Number 60335-1; 60601-1; 62368-1 |
Current - Output 1 4 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 878,85000 Kč | 878,85 Kč |
| 5 | 837,05600 Kč | 4 185,28 Kč |
| 10 | 819,66300 Kč | 8 196,63 Kč |
| 25 | 797,22240 Kč | 19 930,56 Kč |
| 50 | 780,66300 Kč | 39 033,15 Kč |
| 100 | 764,44170 Kč | 76 444,17 Kč |
| 250 | 743,51360 Kč | 185 878,40 Kč |
| Unit Price without VAT: | 878,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 063,40850 Kč |

