
TMV 2-1515SHI | |
|---|---|
DigiKey Part Number | TMV2-1515SHI-ND |
Manufacturer | |
Manufacturer Product Number | TMV 2-1515SHI |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 132mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMV 2-1515SHI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 132mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.30" W x 0.40" H (19.5mm x 7.5mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 251,98000 Kč | 251,98 Kč |
| 5 | 242,10600 Kč | 1 210,53 Kč |
| 10 | 232,23800 Kč | 2 322,38 Kč |
| 30 | 225,09867 Kč | 6 752,96 Kč |
| 50 | 221,52900 Kč | 11 076,45 Kč |
| 100 | 199,90100 Kč | 19 990,10 Kč |
| 250 | 191,39592 Kč | 47 848,98 Kč |
| 500 | 190,03190 Kč | 95 015,95 Kč |
| Unit Price without VAT: | 251,98000 Kč |
|---|---|
| Unit Price with VAT: | 304,89580 Kč |




