


TMU 3-2412 | |
|---|---|
DigiKey Part Number | 1951-TMU3-2412-ND |
Manufacturer | |
Manufacturer Product Number | TMU 3-2412 |
Description | 3 WATT UNREGULATED DC/DC CONVERT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMU 3-2412 Models |
Category | Current - Output (Max) 250mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 4-SIP Module |
Voltage - Input (Max) 26.4V | Size / Dimension 0.45" L x 0.38" W x 0.40" H (11.5mm x 9.6mm x 10.2mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,54000 Kč | 193,54 Kč |
| 5 | 186,36400 Kč | 931,82 Kč |
| 10 | 183,34100 Kč | 1 833,41 Kč |
| 30 | 178,64133 Kč | 5 359,24 Kč |
| 50 | 176,50000 Kč | 8 825,00 Kč |
| 100 | 173,63250 Kč | 17 363,25 Kč |
| 250 | 169,90560 Kč | 42 476,40 Kč |
| 500 | 167,13682 Kč | 83 568,41 Kč |
| Unit Price without VAT: | 193,54000 Kč |
|---|---|
| Unit Price with VAT: | 234,18340 Kč |

