TMR 9-1219
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 9-1215

DigiKey Part Number
TMR9-1215-ND
Manufacturer
Manufacturer Product Number
TMR 9-1215
Description
DC DC CONVERTER 24V 9W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 375mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 9-1215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
375mA
Power (Watts)
9 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1754,84000 Kč754,84 Kč
5748,60000 Kč3 743,00 Kč
10742,35800 Kč7 423,58 Kč
30720,51167 Kč21 615,35 Kč
50714,68620 Kč35 734,31 Kč
100710,73500 Kč71 073,50 Kč
250707,40568 Kč176 851,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:754,84000 Kč
Unit Price with VAT:913,35640 Kč