Isolated Module DC DC Converter 1 Output 12V 750mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 750mA 9V - 18V Input
E-gnition Hamburg team

TMR 9-1212

DigiKey Part Number
TMR9-1212-ND
Manufacturer
Manufacturer Product Number
TMR 9-1212
Description
DC DC CONVERTER 12V 9W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 750mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 9-1212 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
750mA
Power (Watts)
9 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
88%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Factory Stock: 820
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1791,41000 Kč791,41 Kč
5761,97600 Kč3 809,88 Kč
10749,62900 Kč7 496,29 Kč
30730,40833 Kč21 912,25 Kč
50721,62980 Kč36 081,49 Kč
100709,87100 Kč70 987,10 Kč
250694,60124 Kč173 650,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:791,41000 Kč
Unit Price with VAT:957,60610 Kč