




TMR 6-7219WIR | |
|---|---|
DigiKey Part Number | 1951-2036-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-7219WIR |
Description | DC DC CONVERTER 9V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 666mA 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-7219WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 43V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 666mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module | |
Size / Dimension | 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,62000 Kč | 732,62 Kč |
| 5 | 705,44800 Kč | 3 527,24 Kč |
| 10 | 694,02600 Kč | 6 940,26 Kč |
| 30 | 676,23367 Kč | 20 287,01 Kč |
| 50 | 668,10180 Kč | 33 405,09 Kč |
| 100 | 657,22270 Kč | 65 722,27 Kč |
| 250 | 643,08896 Kč | 160 772,24 Kč |
| Unit Price without VAT: | 732,62000 Kč |
|---|---|
| Unit Price with VAT: | 886,47020 Kč |











