




TMR 6-4815WIR | |
|---|---|
DigiKey Part Number | 1951-2026-ND |
Manufacturer | |
Manufacturer Product Number | TMR 6-4815WIR |
Description | DC DC CONVERTER 24V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 250mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 6-4815WIR Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, SCP |
Part Status Active | Operating Temperature -40°C ~ 80°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module |
Voltage - Input (Max) 75V | Size / Dimension 0.86" L x 0.38" W x 0.44" H (21.8mm x 9.6mm x 11.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,90000 Kč | 666,90 Kč |
| 5 | 642,07600 Kč | 3 210,38 Kč |
| 10 | 631,68300 Kč | 6 316,83 Kč |
| 30 | 615,49333 Kč | 18 464,80 Kč |
| 50 | 608,09360 Kč | 30 404,68 Kč |
| 100 | 598,18680 Kč | 59 818,68 Kč |
| 250 | 585,32680 Kč | 146 331,70 Kč |
| Unit Price without VAT: | 666,90000 Kč |
|---|---|
| Unit Price with VAT: | 806,94900 Kč |


