MFR Recommended
MFR Recommended
Similar

TMR 3-2421WIE | |
|---|---|
DigiKey Part Number | TMR3-2421WIE-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-2421WIE |
Description | DC DC CONVERTER +/-5V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-2421WIE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 300mA, 300mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.37" W x 0.44" H (21.8mm x 9.3mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 374,81000 Kč | 374,81 Kč |
| 5 | 371,32800 Kč | 1 856,64 Kč |
| 10 | 367,88500 Kč | 3 678,85 Kč |
| 30 | 364,21033 Kč | 10 926,31 Kč |
| 50 | 362,00560 Kč | 18 100,28 Kč |
| 100 | 348,98680 Kč | 34 898,68 Kč |
| 250 | 338,69776 Kč | 84 674,44 Kč |
| 500 | 335,96800 Kč | 167 984,00 Kč |
| Unit Price without VAT: | 374,81000 Kč |
|---|---|
| Unit Price with VAT: | 453,52010 Kč |














