


TMR 3-2411WI | |
|---|---|
DigiKey Part Number | 1951-2683-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-2411WI |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-2411WI Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 508,99000 Kč | 508,99 Kč |
| 5 | 490,13600 Kč | 2 450,68 Kč |
| 10 | 482,19800 Kč | 4 821,98 Kč |
| 30 | 469,83733 Kč | 14 095,12 Kč |
| 50 | 464,19440 Kč | 23 209,72 Kč |
| 100 | 456,63930 Kč | 45 663,93 Kč |
| 250 | 446,82232 Kč | 111 705,58 Kč |
| Unit Price without VAT: | 508,99000 Kč |
|---|---|
| Unit Price with VAT: | 615,87790 Kč |


