


TMR 3-1221WI | |
|---|---|
DigiKey Part Number | 1951-1786-ND |
Manufacturer | |
Manufacturer Product Number | TMR 3-1221WI |
Description | DC DC CONVERTER +/-5V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 300mA, 300mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 3-1221WI Models |
Category | Current - Output (Max) 300mA, 300mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 4.5V | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Output 1 | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 535,45000 Kč | 535,45 Kč |
| 5 | 515,58400 Kč | 2 577,92 Kč |
| 10 | 507,22800 Kč | 5 072,28 Kč |
| 30 | 494,23000 Kč | 14 826,90 Kč |
| 50 | 488,29580 Kč | 24 414,79 Kč |
| 100 | 480,34390 Kč | 48 034,39 Kč |
| 250 | 470,01840 Kč | 117 504,60 Kč |
| Unit Price without VAT: | 535,45000 Kč |
|---|---|
| Unit Price with VAT: | 647,89450 Kč |


