


TMR 2410 | |
|---|---|
DigiKey Part Number | 1951-2678-ND |
Manufacturer | |
Manufacturer Product Number | TMR 2410 |
Description | DC DC CONVERTER 3.3V 1.7W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 2410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.7 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,22000 Kč | 345,22 Kč |
| 5 | 331,41200 Kč | 1 657,06 Kč |
| 10 | 317,64500 Kč | 3 176,45 Kč |
| 30 | 307,96167 Kč | 9 238,85 Kč |
| 50 | 303,12000 Kč | 15 156,00 Kč |
| 100 | 273,65000 Kč | 27 365,00 Kč |
| 250 | 261,96808 Kč | 65 492,02 Kč |
| 500 | 259,96708 Kč | 129 983,54 Kč |
| Unit Price without VAT: | 345,22000 Kč |
|---|---|
| Unit Price with VAT: | 417,71620 Kč |




