
TMR 12-4822WI | |
|---|---|
DigiKey Part Number | 1951-TMR12-4822WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 12-4822WI |
Description | ULTRA COMPACT 12 WATT DC/DC IN S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 500mA, 500mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 12-4822WI Models |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 500mA, 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 798,76000 Kč | 798,76 Kč |
| 5 | 769,03000 Kč | 3 845,15 Kč |
| 10 | 756,57900 Kč | 7 565,79 Kč |
| 30 | 737,17667 Kč | 22 115,30 Kč |
| 50 | 728,31560 Kč | 36 415,78 Kč |
| 100 | 716,44970 Kč | 71 644,97 Kč |
| 250 | 701,03504 Kč | 175 258,76 Kč |
| Unit Price without VAT: | 798,76000 Kč |
|---|---|
| Unit Price with VAT: | 966,49960 Kč |

