
TMR 12-4810WI | |
|---|---|
DigiKey Part Number | 1951-TMR12-4810WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 12-4810WI |
Description | ULTRA COMPACT 12 WATT DC/DC IN S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 3A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 12-4810WI Models |
Category | Power (Watts) 9.9 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 3A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 812,41000 Kč | 812,41 Kč |
| 5 | 782,13400 Kč | 3 910,67 Kč |
| 10 | 769,47200 Kč | 7 694,72 Kč |
| 30 | 749,74067 Kč | 22 492,22 Kč |
| 50 | 740,72540 Kč | 37 036,27 Kč |
| 100 | 728,65160 Kč | 72 865,16 Kč |
| 250 | 712,97952 Kč | 178 244,88 Kč |
| Unit Price without VAT: | 812,41000 Kč |
|---|---|
| Unit Price with VAT: | 983,01610 Kč |

