
TMR 12-1213WI | |
|---|---|
DigiKey Part Number | 1951-TMR12-1213WI-ND |
Manufacturer | |
Manufacturer Product Number | TMR 12-1213WI |
Description | ULTRA COMPACT 12 WATT DC/DC IN S |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 800mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 12-1213WI Models |
Category | Power (Watts) 12 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 800mA | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 727,37000 Kč | 727,37 Kč |
| 5 | 700,41000 Kč | 3 502,05 Kč |
| 10 | 689,04900 Kč | 6 890,49 Kč |
| 30 | 671,39000 Kč | 20 141,70 Kč |
| 50 | 663,31840 Kč | 33 165,92 Kč |
| 100 | 652,51700 Kč | 65 251,70 Kč |
| 250 | 638,48368 Kč | 159 620,92 Kč |
| Unit Price without VAT: | 727,37000 Kč |
|---|---|
| Unit Price with VAT: | 880,11770 Kč |

