
TMR 10-7213WIR | |
|---|---|
DigiKey Part Number | 1951-TMR10-7213WIR-ND |
Manufacturer | |
Manufacturer Product Number | TMR 10-7213WIR |
Description | 10W DC/DC CONVERTER ISOLATED, RE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 670mA 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 10-7213WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 670mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 88% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 6 Leads | |
Size / Dimension | 0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm) | |
Supplier Device Package | 8-SIP | |
Control Features | Enable, Active Low | |
Approval Agency | CB, cURus | |
Standard Number | 50155; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,39000 Kč | 883,39 Kč |
| 5 | 850,62800 Kč | 4 253,14 Kč |
| 10 | 836,81200 Kč | 8 368,12 Kč |
| 30 | 815,36633 Kč | 24 460,99 Kč |
| 50 | 805,56300 Kč | 40 278,15 Kč |
| 100 | 792,43300 Kč | 79 243,30 Kč |
| 250 | 775,38728 Kč | 193 846,82 Kč |
| Unit Price without VAT: | 883,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 068,90190 Kč |

