New at DigiKey
Isolated Module DC DC Converter 1 Output 15V 670mA 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR 10-4813WIR

DigiKey Part Number
1951-TMR10-4813WIR-ND
Manufacturer
Manufacturer Product Number
TMR 10-4813WIR
Description
10W DC/DC CONVERTER ISOLATED, RE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 670mA 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
TMR 10-4813WIR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
670mA
Power (Watts)
10 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off
Operating Temperature
-40°C ~ 75°C
Efficiency
89%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.87" L x 0.38" W x 0.47" H (22.0mm x 9.6mm x 12.0mm)
Supplier Device Package
8-SIP
Control Features
Enable, Active Low
Approval Agency
CB, cURus
Standard Number
50155; 62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1804,43000 Kč804,43 Kč
5774,40600 Kč3 872,03 Kč
10761,84900 Kč7 618,49 Kč
30742,32833 Kč22 269,85 Kč
50733,40560 Kč36 670,28 Kč
100721,45770 Kč72 145,77 Kč
250705,93848 Kč176 484,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:804,43000 Kč
Unit Price with VAT:973,36030 Kč