

TMR 1-2422 | |
---|---|
DigiKey Part Number | 1951-2344-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-2422 |
Description | DC DC CONVERTER +/-12V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-2422 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA, 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | |
Supplier Device Package | Module | |
Control Features | - | |
Approval Agency | CB, CSA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 224,96000 Kč | 224,96 Kč |
5 | 221,13200 Kč | 1 105,66 Kč |
10 | 217,25700 Kč | 2 172,57 Kč |
30 | 207,57100 Kč | 6 227,13 Kč |
50 | 206,84200 Kč | 10 342,10 Kč |
100 | 189,34470 Kč | 18 934,47 Kč |
250 | 181,11768 Kč | 45 279,42 Kč |
500 | 179,76332 Kč | 89 881,66 Kč |
Unit Price without VAT: | 224,96000 Kč |
---|---|
Unit Price with VAT: | 272,20160 Kč |