


TMR 1-1213 | |
|---|---|
DigiKey Part Number | 1951-1776-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-1213 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-1213 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | |
Supplier Device Package | Module | |
Control Features | - | |
Approval Agency | CB, CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,45000 Kč | 205,45 Kč |
| 5 | 205,11200 Kč | 1 025,56 Kč |
| 10 | 204,81700 Kč | 2 048,17 Kč |
| 30 | 204,71133 Kč | 6 141,34 Kč |
| 50 | 204,60600 Kč | 10 230,30 Kč |
| 100 | 184,58320 Kč | 18 458,32 Kč |
| Unit Price without VAT: | 205,45000 Kč |
|---|---|
| Unit Price with VAT: | 248,59450 Kč |

