


TMR 1-0515 | |
|---|---|
DigiKey Part Number | 1951-3184-ND |
Manufacturer | |
Manufacturer Product Number | TMR 1-0515 |
Description | DC DC CONVERTER 24V 1W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMR 1-0515 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 42mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | OCP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 76% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 4 Leads | |
Size / Dimension | 0.67" L x 0.30" W x 0.43" H (17.0mm x 7.6mm x 11.0mm) | |
Supplier Device Package | Module | |
Control Features | - | |
Approval Agency | CB, CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,92000 Kč | 212,92 Kč |
| 5 | 204,94000 Kč | 1 024,70 Kč |
| 10 | 201,64400 Kč | 2 016,44 Kč |
| 30 | 196,47833 Kč | 5 894,35 Kč |
| 50 | 194,12240 Kč | 9 706,12 Kč |
| 100 | 190,96630 Kč | 19 096,63 Kč |
| 250 | 186,86708 Kč | 46 716,77 Kč |
| 500 | 183,82070 Kč | 91 910,35 Kč |
| Unit Price without VAT: | 212,92000 Kč |
|---|---|
| Unit Price with VAT: | 257,63320 Kč |

