
TMPW 50-124-J | |
|---|---|
DigiKey Part Number | 1951-TMPW50-124-J-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 50-124-J |
Description | AC/DC CONVERTER 24V 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC, 100 ~ 250 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 50-124-J Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 88% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 3.82" L x 1.90" W x 1.00" H (97.0mm x 48.3mm x 25.4mm) |
Number of Outputs 1 | Approval Agency CB, cURus |
Voltage - Input 90 ~ 305 VAC, 100 ~ 250 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 2.083 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,80000 Kč | 911,80 Kč |
| 5 | 877,80800 Kč | 4 389,04 Kč |
| 10 | 863,56400 Kč | 8 635,64 Kč |
| 25 | 845,05640 Kč | 21 126,41 Kč |
| 50 | 831,30020 Kč | 41 565,01 Kč |
| 100 | 817,75670 Kč | 81 775,67 Kč |
| 250 | 800,16132 Kč | 200 040,33 Kč |
| Unit Price without VAT: | 911,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 103,27800 Kč |


