Enclosed AC DC Converters 1 Output 15V 90 ~ 305 VAC, 100 ~ 250 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPW 50-115-J

DigiKey Part Number
1951-TMPW50-115-J-ND
Manufacturer
Manufacturer Product Number
TMPW 50-115-J
Description
AC/DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 15V 90 ~ 305 VAC, 100 ~ 250 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPW 50-115-J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
88%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
3.82" L x 1.90" W x 1.00" H (97.0mm x 48.3mm x 25.4mm)
Number of Outputs
1
Approval Agency
CB, cURus
Voltage - Input
90 ~ 305 VAC, 100 ~ 250 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
3.333 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1911,80000 Kč911,80 Kč
Manufacturers Standard Package
Unit Price without VAT:911,80000 Kč
Unit Price with VAT:1 103,27800 Kč