Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC, 100 ~ 250 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMPW 5-124-J

DigiKey Part Number
1951-TMPW5-124-J-ND
Manufacturer
Manufacturer Product Number
TMPW 5-124-J
Description
AC/DC CONVERTER 24V 5W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 90 ~ 305 VAC, 100 ~ 250 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
TMPW 5-124-J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
83%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Mounting Type
Chassis Mount
Type
Enclosed
Size / Dimension
2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm)
Number of Outputs
1
Approval Agency
CB, cURus
Voltage - Input
90 ~ 305 VAC, 100 ~ 250 VDC
Standard Number
60335-1; 62368-1
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
210 mA
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1407,73000 Kč407,73 Kč
5392,50000 Kč1 962,50 Kč
10386,14000 Kč3 861,40 Kč
25377,88480 Kč9 447,12 Kč
50371,74100 Kč18 587,05 Kč
100365,69290 Kč36 569,29 Kč
250357,83700 Kč89 459,25 Kč
500351,99580 Kč175 997,90 Kč
Manufacturers Standard Package
Unit Price without VAT:407,73000 Kč
Unit Price with VAT:493,35330 Kč