
TMPW 5-105 | |
|---|---|
DigiKey Part Number | 1951-TMPW5-105-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 5-105 |
Description | AC/DC CONVERTER 5V 5W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 1A 90 ~ 305 VAC, 100 ~ 250 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 5-105 Models |
Category | Power (Watts) 5 W |
Manufacturer Traco Power | Applications Household Appliances, ITE (Commercial) |
Series | Operating Temperature -40°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 77% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 1.46" L x 1.08" W x 0.69" H (37.0mm x 27.5mm x 17.5mm) |
Voltage - Input 90 ~ 305 VAC, 100 ~ 250 VDC | Approval Agency CB, cURus |
Voltage - Output 1 5V | Base Product Number |
Current - Output (Max) 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,59000 Kč | 316,59 Kč |
| 5 | 304,86600 Kč | 1 524,33 Kč |
| 10 | 299,92300 Kč | 2 999,23 Kč |
| 25 | 293,49520 Kč | 7 337,38 Kč |
| 50 | 288,73180 Kč | 14 436,59 Kč |
| 100 | 284,03310 Kč | 28 403,31 Kč |
| 250 | 277,93292 Kč | 69 483,23 Kč |
| 500 | 273,39976 Kč | 136 699,88 Kč |
| Unit Price without VAT: | 316,59000 Kč |
|---|---|
| Unit Price with VAT: | 383,07390 Kč |

