
TMPW 5-103-T | |
|---|---|
DigiKey Part Number | 1951-TMPW5-103-T-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 5-103-T |
Description | AC/DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 90 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 5-103-T Models |
Category | Power (Watts) |
Mfr | Applications Household Appliances, ITE (Commercial) |
Series | Voltage - Isolation 4 kV |
Packaging Box | Efficiency 73% |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm) |
Voltage - Input 90 ~ 305 VAC, 100 ~ 430 VDC | Approval Agency CB, CE, cURus, EAC, UKCA |
Voltage - Output 1 3.3V | Standard Number 60335-1; 62368-1 |
Current - Output 1 1.515 A | Minimum Load Required No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,81000 Kč | 409,81 Kč |
| 5 | 390,29000 Kč | 1 951,45 Kč |
| 10 | 382,19800 Kč | 3 821,98 Kč |
| 25 | 371,73680 Kč | 9 293,42 Kč |
| 50 | 364,01180 Kč | 18 200,59 Kč |
| 100 | 356,45180 Kč | 35 645,18 Kč |
| 250 | 346,69348 Kč | 86 673,37 Kč |
| 500 | 339,49126 Kč | 169 745,63 Kč |
| Unit Price without VAT: | 409,81000 Kč |
|---|---|
| Unit Price with VAT: | 495,87010 Kč |

