
TMPW 5-103-J | |
|---|---|
DigiKey Part Number | 1951-TMPW5-103-J-ND |
Manufacturer | |
Manufacturer Product Number | TMPW 5-103-J |
Description | AC/DC CONVERTER 3.3V 5W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 90 ~ 305 VAC, 100 ~ 250 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | TMPW 5-103-J Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 73% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Mounting Type Chassis Mount |
Type Enclosed | Size / Dimension 2.17" L x 1.70" W x 0.91" H (55.1mm x 43.2mm x 23.1mm) |
Number of Outputs 1 | Approval Agency CB, cURus |
Voltage - Input 90 ~ 305 VAC, 100 ~ 250 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 3.3V | Minimum Load Required No |
Current - Output 1 1.515 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,73000 Kč | 407,73 Kč |
| 5 | 392,50000 Kč | 1 962,50 Kč |
| 10 | 386,14000 Kč | 3 861,40 Kč |
| 25 | 377,88480 Kč | 9 447,12 Kč |
| 50 | 371,74100 Kč | 18 587,05 Kč |
| 100 | 365,69290 Kč | 36 569,29 Kč |
| 250 | 357,83700 Kč | 89 459,25 Kč |
| 500 | 351,99580 Kč | 175 997,90 Kč |
| Unit Price without VAT: | 407,73000 Kč |
|---|---|
| Unit Price with VAT: | 493,35330 Kč |


